TREND Networks FiberMASTER Power Meter Single & Multimode Fibre Optic Test Kit

Subtotal (1 unit)*

€1,477.02

(exc. VAT)

€1,816.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,477.02

*price indicative

RS Stock No.:
274-3247
Distrelec Article No.:
302-40-479
Mfr. Part No.:
R240-PMIV
Manufacturer:
TREND Networks
Find similar products by selecting one or more attributes.
Select all

Brand

TREND Networks

Product Type

Fibre Optic Test Equipment

Cable Type

Single & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, ST, LC, SC

Resolution

0.01 dB

Interface Type

USB

Battery Type

Lithium

Minimum Power Measurement

5dBm

Height

6.7in

Width

4.25in

Weight

730g

Standards/Approvals

IEC61300335 Standar, /ISO/IEC/IEEE requirements

Power Source

Adapter

Model Number

FiberMASTER Power Meter

RoHS Status: Exempt

COO (Country of Origin):
US

FiberMASTER MM/SM Power Meter


The TREND Networks fibermaster power meter is used to measure attenuation in multimode or single mode cabling. The power meter’s high dynamic range also allows troubleshooting of LAN and telecom networks and supports the fiber inspection probe to capture images of the connector on each end of the cabling.

Multimode or single mode

Interchangeable SC, SC, FC connectors

Inspection port

Visual fault locator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy