Bernstein 170 mm Handle Included
- RS Stock No.:
- 488-868
- Distrelec Article No.:
- 301-23-910
- Mfr. Part No.:
- 5-240
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€11.93
(exc. VAT)
€14.67
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.93 |
*price indicative
- RS Stock No.:
- 488-868
- Distrelec Article No.:
- 301-23-910
- Mfr. Part No.:
- 5-240
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Engineers File Set | |
| Length | 170mm | |
| Number of Pieces | 6 | |
| Handle Included | Yes | |
| Width | 170mm | |
| Standards/Approvals | DIN-EN 61340-4-3, DIN-EN 61340-5-2, VDE 0300, DIN-EN 61340-4-1, Part 4-3, Part 2-1, Part 5-1, Part 4-5, Part 4-1, DIN-EN 61340-5-1, DIN-EN 61340-4-5, DIN 53482, DIN IEC 61340-4-1, DIN-EN 61340-2-1, Part 5-2 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Engineers File Set | ||
Length 170mm | ||
Number of Pieces 6 | ||
Handle Included Yes | ||
Width 170mm | ||
Standards/Approvals DIN-EN 61340-4-3, DIN-EN 61340-5-2, VDE 0300, DIN-EN 61340-4-1, Part 4-3, Part 2-1, Part 5-1, Part 4-5, Part 4-1, DIN-EN 61340-5-1, DIN-EN 61340-4-5, DIN 53482, DIN IEC 61340-4-1, DIN-EN 61340-2-1, Part 5-2 | ||
- COO (Country of Origin):
- DE
The Bernstein Warding files set includes six precision mechanic files crafted with high-quality materials and made in Germany. Each file has a length of 103 mm, with a handle measuring 67 mm, resulting in a total length of 170 mm. The set weighs 120 g, ensuring durability and ease of use for fine and detailed work.
22 strokes on 1 cm
Flat-blunt
Flat-pointed
Round
Half-round
Triangular
Square
