HAZET 342 mm, File, Flat Handle Included
- RS Stock No.:
- 645-026
- Mfr. Part No.:
- 163-426/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€133.64
(exc. VAT)
€164.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.64 |
*price indicative
- RS Stock No.:
- 645-026
- Mfr. Part No.:
- 163-426/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Engineers File Set | |
| Shape | Flat | |
| Sub Type | File | |
| Length | 342mm | |
| Handle Included | Yes | |
| Number of Pieces | 4 | |
| Width | 172mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Engineers File Set | ||
Shape Flat | ||
Sub Type File | ||
Length 342mm | ||
Handle Included Yes | ||
Number of Pieces 4 | ||
Width 172mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET File set comes with a perfect organisation system that helps you keep track of your tools with ease. Recessed grips allow for Rapid tool removal, saving time and improving accessibility. A two-coloured soft foam insert provides a quick and reliable completeness check, clearly showing any missing tools. Precisely milled recesses hold each tool firmly in place, preventing wobbling and ensuring optimum fit and space utilisation. The system also offers effective protection against dirt and impact, keeping your tools in TOP condition.
Safety and organisation for your workplace
Perfect organisation system for easy tool tracking
Reduces time spent searching for tools with easy access
Recessed grips enable Rapid tool removal
Two-coloured soft foam insert indicates missing tools
Precisely milled recesses secure each tool, preventing movement
Optimised fit maximises space utilisation
Durable PE foam provides effective dirt and impact protection
Resistant to oils and chemicals for long-lasting use
Easy to maintain: simply brush and rinse clean
Compatible with tool trolleys and workbenches for versatility
Unlimited combination options for custom organisation
Accommodates four tools, maximising productivity
Related links
- CK 250 mm Flat Handle Included
- PFERD Rüggeberg France 140 mm Flat Handle Included
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
