CK 250 mm, File, Flat Handle Included
- RS Stock No.:
- 857-675
- Mfr. Part No.:
- T0080A 10B
- Manufacturer:
- CK
Subtotal (1 unit)*
€12.74
(exc. VAT)
€15.67
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.74 |
*price indicative
- RS Stock No.:
- 857-675
- Mfr. Part No.:
- T0080A 10B
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Flat | ||
Sub Type File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file is a 250mm tool designed for precision shaping and smoothing of materials, delivering quality performance in various engineering tasks.
Durable high carbon, black oxide treated steel construction ensures longevity
Ergonomic two-component grip provides comfort and reduces hand fatigue
Lanyard compatibility allows for secure storage and easy access
Specially designed solid inner core ensures a safe and secure handle to tang bond
Flat profile with a bastard cut enables effective material removal
One safe edge enhances user safety during operation
Related links
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
