CK 200 mm, Rasp, File, Flat Handle Included
- RS Stock No.:
- 857-689
- Mfr. Part No.:
- T0106A 8
- Manufacturer:
- CK
Subtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.45 |
*price indicative
- RS Stock No.:
- 857-689
- Mfr. Part No.:
- T0106A 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | File | |
| Cut Type | Rasp | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Flat | ||
Sub Type File | ||
Cut Type Rasp | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. file/rasp is a robust tool designed for precision smoothing and shaping of various materials, featuring a dual-surface for a versatile application that supports both coarse and fine finishing.
Durable high carbon, black oxide treated steel construction
Ergonomic two-component grip for comfortable handling
Lanyard compatible for easy accessibility
Specially designed solid inner core ensures a safe handle to tang bond
Flat profile with one side featuring bastard rasp and the other side bastard cut
Related links
- CK 150 mm File, Flat Handle Included
- CK 200 mm File, Half Round Handle Included
- CK 200 mm File, Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
