Teng Tools 10 in, Second-Cut File, Engineers File, Flat Handle Included
- RS Stock No.:
- 838-155
- Mfr. Part No.:
- FLFT10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€20.04
(exc. VAT)
€24.65
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.04 |
*price indicative
- RS Stock No.:
- 838-155
- Mfr. Part No.:
- FLFT10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second-Cut File | |
| Length | 10in | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second-Cut File | ||
Length 10in | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools hand file is expertly designed for precision filing and finishing tasks. Its robust construction ensures durability, making it an essential tool for professionals requiring efficiency and strength in their work.
Constructed from high carbon steel for increased durability and strength
Bi-material handle offers a more comfortable grip during use
Designed with a 2nd cut to create a Diamond pattern cutting surface for smoother filing
Patented design allows for filing on both edges, perfect for grooves and more
Related links
- Teng Tools 10 in Engineers File, Round Handle Included
- Teng Tools 10 in Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Teng Tools 250 mm File, Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
