CK 150 mm, Second, Engineers File, Flat Handle Included
- RS Stock No.:
- 275-5170
- Distrelec Article No.:
- 301-78-791
- Mfr. Part No.:
- T0080S 6
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.72
(exc. VAT)
€7.04
(inc. VAT)
- RS Stock No.:
- 275-5170
- Distrelec Article No.:
- 301-78-791
- Mfr. Part No.:
- T0080S 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s
One safe edge
Flat shape
Related links
- CK 150 mm Engineers File, Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
- Bahco 150 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Round Handle Included

