Teng Tools 10 in, Second-Cut File, Engineers File, Round Handle Included

Subtotal (1 unit)*

€19.56

(exc. VAT)

€24.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.56

*price indicative

RS Stock No.:
838-159
Mfr. Part No.:
FLRD10
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Shape

Round

Product Type

File

Sub Type

Engineers File

Cut Type

Second-Cut File

Length

10in

Handle Included

Yes

Number of Pieces

1

COO (Country of Origin):
TW
The Teng Tools hand file is a precision tool designed for effective filing. Its rounded shape allows for smooth shaping and finishing of various materials, making it essential for both professional and DIY tasks.

Constructed from high carbon steel for enhanced durability and strength

Bi-material handle provides a comfortable grip during use

Features a 2nd cut design for a Diamond pattern cutting surface

Cut on both edges facilitates filing of grooves and intricate details

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy