PFERD Rüggeberg France 160 mm, Medium, File, Flat
- RS Stock No.:
- 860-388
- Mfr. Part No.:
- 11260162
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€68.02
(exc. VAT)
€83.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.02 |
*price indicative
- RS Stock No.:
- 860-388
- Mfr. Part No.:
- 11260162
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Medium | |
| Sub Type | File | |
| Length | 160mm | |
| Number of Pieces | 9 | |
| Handle Included | No | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type File | ||
Shape Flat | ||
Cut Type Medium | ||
Sub Type File | ||
Length 160mm | ||
Number of Pieces 9 | ||
Handle Included No | ||
- COO (Country of Origin):
- IT
The PFERD Rüggeberg France Precision Needle File Set is designed for detailed work on small surfaces, cut outs, geometries, profiles and radii. It provides reliable performance for medium precision tasks thanks to its cross cut design. The set includes a variety of needle files to cover different applications, making it versatile for fine finishing and shaping work.
Contains six precision needle files for multiple applications
Cross cut design suitable for medium precision work
File length of 160 mm for controlled handling
