PFERD Rüggeberg France 140 mm, Medium, File, Flat
- RS Stock No.:
- 860-400
- Mfr. Part No.:
- 12703062
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€123.39
(exc. VAT)
€151.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.39 |
*price indicative
- RS Stock No.:
- 860-400
- Mfr. Part No.:
- 12703062
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Medium | |
| Sub Type | File | |
| Length | 140mm | |
| Handle Included | No | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type File | ||
Shape Flat | ||
Cut Type Medium | ||
Sub Type File | ||
Length 140mm | ||
Handle Included No | ||
Number of Pieces 12 | ||
- COO (Country of Origin):
- IT
The PFERD Rüggeberg France Precision Needle File is designed for fine and detailed work on very small surfaces, cut outs, geometries, profiles and radii. It provides excellent control for shaping and finishing tasks where accuracy is essential. With its Durable construction, it is a reliable tool for precision filing in delicate applications.
Suitable for working on small surfaces and intricate shapes
Provides controlled filing for profiles and radii
Designed for accurate finishing in detailed applications
Related links
- PFERD Rüggeberg France 140 mm File, Flat
- PFERD Rüggeberg France 160 mm File, Flat
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 140 mm Flat Handle Included
- PFERD Rüggeberg France 140 mm Round
- PFERD Rüggeberg France 140 mm Diamond Handle Included
- PFERD Rüggeberg France 140 mm Hand Handle Included
- PFERD Rüggeberg France 140 mm Three Square Handle Included
