PFERD Rüggeberg France 250 mm, Coarse, File, Flat Handle Included
- RS Stock No.:
- 860-395
- Mfr. Part No.:
- 13101251
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 set)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 860-395
- Mfr. Part No.:
- 13101251
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Coarse | |
| Sub Type | File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Shape Flat | ||
Product Type File | ||
Cut Type Coarse | ||
Sub Type File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 25mm | ||
- COO (Country of Origin):
- IN
The PFERD Rüggeberg France Tang File Milled Hand are particularly well-suited to coarse machining. The highly abrasive milled tooth geometry with large flutes prevents clogging. Rectangular file with cuts on three sides. Tanged version. Angled cut with chip divider on the flat sides, straight cut on the high edge. Suitable for work on rectangular geometries. Straight cut for coarse stock removal on soft metals. Because of its milled tooth shape with large flutes, the teeth do not clog up.
Very aggressive
No clogging thanks to the large flutes
Related links
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
- Teng Tools 250 mm File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Flat Handle Included
- CK 250 mm Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
