Facom 250 mm, Rasp, Engineers File, Flat Handle Included
- RS Stock No.:
- 238-2199
- Mfr. Part No.:
- RAB.PMD250A
- Manufacturer:
- Facom
Subtotal (1 pack of 12 units)*
€215.34
(exc. VAT)
€264.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.34 | €17.945 |
*price indicative
- RS Stock No.:
- 238-2199
- Mfr. Part No.:
- RAB.PMD250A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Cut Type | Rasp | |
| Length | 250mm | |
| Thickness | 25mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 25mm | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Cut Type Rasp | ||
Length 250mm | ||
Thickness 25mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 25mm | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom RAB.P series flat rasps medium cut is designed for current work, for soft materials, aluminium, lead, plastic or wood.
Bastard finish recommended for roughing work
Second cut finish recommended for current work
Related links
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
