PFERD Rüggeberg France 215 mm, File, Hand
- RS Stock No.:
- 860-451
- Mfr. Part No.:
- 15430203
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€90.88
(exc. VAT)
€111.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.88 |
*price indicative
- RS Stock No.:
- 860-451
- Mfr. Part No.:
- 15430203
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Shape | Hand | |
| Product Type | File | |
| Sub Type | File | |
| Length | 215mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Shape Hand | ||
Product Type File | ||
Sub Type File | ||
Length 215mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 10.3mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Diamond Handy Files are used for tasks where conventional files fail due to the hardness of the material being worked on. Diamond files and sheets are also used for processing hardened steel. The working temperatures are so low that no chemical wear occurs. This allows the higher hardness of the Diamond grain to be exploited for a longer tool life. Diamond handy files have a forged shank which allows for use without an additional handle.
Three square shape
Extends the tool life by preventing chemical wear on the Diamond grains
215mm total length
Features forged shank eliminates the need of additional handle
Related links
- PFERD Rüggeberg France 215 mm Hand
- PFERD Rüggeberg France 215 mm Diamond
- PFERD Rüggeberg France 140 mm Hand Handle Included
- PFERD Rüggeberg France 100 mm Hand Handle Included
- PFERD Rüggeberg France 125 mm Hand Handle Included
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 215 mm File, Flat
- RS PRO 150 mm Engineers File, Hand
