PFERD Rüggeberg France 140 mm, File, Hand Handle Included
- RS Stock No.:
- 860-539
- Mfr. Part No.:
- 15101062
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.02 |
*price indicative
- RS Stock No.:
- 860-539
- Mfr. Part No.:
- 15101062
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Shape | Hand | |
| Product Type | File | |
| Sub Type | File | |
| Length | 140mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Shape Hand | ||
Product Type File | ||
Sub Type File | ||
Length 140mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 5.5mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Triangular Diamond Needle File are used for tasks where conventional files fail due to the hardness of the material being worked on. Diamond files and sheets are also used for processing hardened steel. The working temperatures are so low that no chemical wear occurs. This allows the higher hardness of the Diamond grain to be exploited for a longer tool life. Diamond needle files can be used generally in tool making.
Three square shape
Extends the tool life by preventing chemical wear on the Diamond grains
140 mm total length
Related links
- PFERD Rüggeberg France 125 mm Hand Handle Included
- PFERD Rüggeberg France 100 mm Hand Handle Included
- RS PRO 150 mm Engineers File, Hand Handle Included
- PFERD Rüggeberg France 140 mm Flat Handle Included
- PFERD Rüggeberg France 140 mm Diamond Handle Included
- Facom Engineers File, Hand Handle Included
- Crescent 250 mm Engineers File, Hand Handle Included
- RS PRO 200 mm Engineers File, Hand Handle Included
