PFERD Rüggeberg France 215 mm, Coarse, File, Flat
- RS Stock No.:
- 860-401
- Mfr. Part No.:
- 12732001
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€81.06
(exc. VAT)
€99.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.06 |
*price indicative
- RS Stock No.:
- 860-401
- Mfr. Part No.:
- 12732001
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Coarse | |
| Sub Type | File | |
| Length | 215mm | |
| Handle Included | No | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Shape Flat | ||
Product Type File | ||
Cut Type Coarse | ||
Sub Type File | ||
Length 215mm | ||
Handle Included No | ||
Number of Pieces 5 | ||
- COO (Country of Origin):
- IT
The PFERD Rüggeberg France Precision Handy File Set features 5 pieces in plastic pouch. Precision files are similar to needle files. Suitable for work on the smallest areas of metals and plastics that are hard to reach. Used for tool and mould-making for refining pressing, forging and casting tools
Precise shape with a slim, fine design
Highly tapered
Robust
Can be used without a file handle due to its tang shape
Related links
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 180 mm File, Three Square
- PFERD Rüggeberg France 215 mm Hand
- PFERD Rüggeberg France 215 mm Diamond
- PFERD Rüggeberg France 160 mm File, Flat
- PFERD Rüggeberg France 140 mm File, Flat
- RS PRO 254 mm Engineers File, Flat
