RS PRO 150mm, Second Cut, Three Square Engineers File
- RS Stock No.:
- 146-7331
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-7331
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Three Square | |
| File Type | Engineers File | |
| Cut Type | Second Cut | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Three Square | ||
File Type Engineers File | ||
Cut Type Second Cut | ||
Length 150mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Related links
- Facom 200mm, Square Engineers File
- Bahco 200mm Flat Engineers File
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 300 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- RS PRO 200 mm Engineers File, Three Square
