RS PRO 150 mm, Bastard, Engineers File, Three Square Handle Included
- RS Stock No.:
- 161-1493
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.62
(exc. VAT)
€9.37
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 29 December 2026
- Plus 18 unit(s) shipping from 31 December 2026
- Plus 66 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.62 |
*price indicative
- RS Stock No.:
- 161-1493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Three Square | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Three Square | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 12mm | ||
- COO (Country of Origin):
- TR
RS PRO Bastard Cut Three Square Taper Saw File
The taper saw file from our trusted and reliable own brand RS PRO is a durable hand filing tool ideal for sharpening a range of saws that feature universal teeth with a 60 degree angle. The RS PRO bastard cut three square taper saw file is made with durable high carbon content steel, providing long life and efficiency. Taper saw files are also compatible with our RS PRO file handles for improved comfort and control.
Features and benefits
• Slim taper design to allow for finer detail
• Compatible with RS PRO file handles for enhanced comfort and control
• Ideal for filing and sharpening a variety of saws that feature 60 degree angle teeth
• Single cut surface with bastard cut for effective deburring
Applications
Engineers files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps can be used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
• DIY
What material can this file be used with?
RS PRO taper saw files are ideal for use with a variety of saws that feature 60 degree angle teeth.
What is the cut of the file?
The RS PRO tapered saw file features a bastard cut for fast and efficient sharpening of saw teeth.
How many surfaces are cut?
All three surfaces of the RS PRO taper saw file are cut to allow for filing and deburring to be carried out at angles, making it a very efficient hand file.
File maintenance
In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.
Related links
- RS PRO 150 mm Engineers File, Three Square
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- Facom 150 mm Engineers File, Round Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- RS PRO 200 mm Engineers File, Square Handle Included
- SAM 250 mm Engineers File, Square Handle Included
