Facom 200mm, Square Engineers File
- RS Stock No.:
- 146-8736
- Mfr. Part No.:
- CAR.MD200EMASLS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8736
- Mfr. Part No.:
- CAR.MD200EMASLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Square | |
| File Type | Engineers File | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Square | ||
File Type Engineers File | ||
Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The plastic grip is glued and non-removable to prevent any risk of fall or loss
Square file with handle
Double square on 4 cuts
Presentation: ergonomic handles in plastic resistant to the most aggressive workshop solvents
Recommended for common work on steel, cast iron, brass, and hard plastics
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The plastic grip is glued and non-removable to prevent any risk of fall or loss
Square file with handle
Double square on 4 cuts
Presentation: ergonomic handles in plastic resistant to the most aggressive workshop solvents
Recommended for common work on steel, cast iron, brass, and hard plastics
Related links
- RS PRO 150mm Three Square Engineers File
- Facom 200 mm Engineers File, Triangular Handle Included
- SAM 250 mm Engineers File, Square
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 150 mm Engineers File, Round Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
