RS PRO 250 mm, Engineers File, Round Handle Included
- RS Stock No.:
- 161-1501
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.96 |
*price indicative
- RS Stock No.:
- 161-1501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File | ||
Shape Round | ||
Sub Type Engineers File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Round Bastard Cut Rasp File
Introducing the round rasp file from our trusted and reliable own brand RS PRO, a durable hand filing tool ideal for deburring wood between the cutting stages of a saw and sandpaper. The tapered round shape of the rasp makes it ideal for shaping and enlarging holes in wood. This versatile hand tool is made with sturdy high carbon content steel and features an ergonomic soft grip handle for enhanced comfort and control with a hanging hole for easy storage.
Features and benefits
• Ergonomic soft grip handle for enhanced control and comfort
• Made with durable high carbon content steel
• A round design ideal for deburring concave surfaces and shaping holes
• Bastard cut rasp for rapid deburring and removal of material
Applications
Engineers files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps can be used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
• DIY
What material can this file be used with?
This durable round rasp file is ideal for use with soft materials such as wood due to the coarseness of the teeth.
What is the cut of the file?
This round rasp features a bastard cut, making it ideal for rapid removal of material and shaping.
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
Related links
- RS PRO 250 mm Half Round Handle Included
- RS PRO 250 mm Engineers File, Round Handle Included
- RS PRO 200 mm Round Handle Included
- Facom 200 mm Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- CK 150 mm Half Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
