SAM 160 mm, Needle File, Knife

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
221-6177
Mfr. Part No.:
LACT-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Knife

Sub Type

Needle File

Length

160mm

Handle Included

No

Standards/Approvals

No

Width

160mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The SAM Needle file has Cylindrical tail has size n ° 2. Small size file reserved for precision work like watchmaking, electronics, telephony, radio, modelling .

Semi-sweet file

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy