SAM 160 mm, Bastard, Needle File, Barrette
- RS Stock No.:
- 282-9191
- Mfr. Part No.:
- LAB-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.13 |
*price indicative
- RS Stock No.:
- 282-9191
- Mfr. Part No.:
- LAB-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Barrette | |
| Sub Type | Needle File | |
| Cut Type | Bastard | |
| Length | 160mm | |
| Thickness | 5.4mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Barrette | ||
Sub Type Needle File | ||
Cut Type Bastard | ||
Length 160mm | ||
Thickness 5.4mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Needle files are suitable for clock making, electronic, telephony, radio and modelling area. Their shank is cylindrical, what allow to insert easily in the handle. The handle has a lock screw for the file in order to keep.
Cylindrical tail
Small sized file for precision work
