SAM 150 mm, Standard, Engineers File, Triangular
- RS Stock No.:
- 282-9968
- Mfr. Part No.:
- LTV-15-E
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.15 |
*price indicative
- RS Stock No.:
- 282-9968
- Mfr. Part No.:
- LTV-15-E
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Triangular | |
| Sub Type | Engineers File | |
| Cut Type | Standard | |
| Thickness | 7.5mm | |
| Length | 150mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 8.5mm | |
| Standards/Approvals | NF E75-002, ISO 234-2, ISO 234-1, NF E75-001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Triangular | ||
Sub Type Engineers File | ||
Cut Type Standard | ||
Thickness 7.5mm | ||
Length 150mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 8.5mm | ||
Standards/Approvals NF E75-002, ISO 234-2, ISO 234-1, NF E75-001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Sharpening file is a three square edge sharpening file. This sharpening file is designed for intensive works on saw teeth at 60.
3 simple cutting faces and 2nd cut
Cut square edged
Related links
- SAM 200 mm Engineers File, Triangular
- SAM 200 mm Engineers File, Triangular
- Facom 150 mm Engineers File, Triangular Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
- SAM 150 mm Engineers File, Flat
- BETA 150 mm Engineers File, Triangular Handle Included
- SAM 250 mm Engineers File, Triangular
- SAM 200 mm Engineers File, Triangular Handle Included
