SAM, Flat With Soft-Grip Handle
- RS Stock No.:
- 221-6227
- Mfr. Part No.:
- LPJ-1M
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-6227
- Mfr. Part No.:
- LPJ-1M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Flat | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Flat | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS Module 1/3 of 5 attached files.
ABS Module
Related links
- SAM 413mm Flat Triangular File Handle With Soft-Grip Handle
- SAM Rasp Cut Engineers File Set With Soft-Grip Handle
- SAM, Bastard Engineers File Set With Soft-Grip Handle
- SAM 200 / 250mm Round Engineers File With Soft-Grip Handle
- SAM 375mm Flat Engineers File With Soft-Grip Handle
- SAM Rasp Cut Half Round Square, Triangular Engineers File With Soft-Grip Handle
- Stanley 390mm, Flat File Handle With Soft-Grip Handle
- SAM 375mm With Soft-Grip Handle
