SAM 250 mm, Engineers File Handle Included
- RS Stock No.:
- 266-6924
- Mfr. Part No.:
- BR-3J
- Manufacturer:
- SAM
Subtotal (1 unit)*
€64.14
(exc. VAT)
€78.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.14 |
*price indicative
- RS Stock No.:
- 266-6924
- Mfr. Part No.:
- BR-3J
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Number of Pieces | 3 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Sub Type Engineers File | ||
Length 250mm | ||
Number of Pieces 3 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set contains three files with 1 flat rasp 250 mm, 1 round rasp 250 mm and 1 half round rasp 250 mm.
Two material handle
Related links
- RS PRO 250 mm Flat Handle Included
- BETA 250 mm Flat Handle Included
- RS PRO 250 mm Round Handle Included
- RS PRO 250 mm Half Round Handle Included
- Facom 200 mm, Engineers File Handle Included
- Facom 130 mm, Engineers File Handle Included
- SAM 250 mm Engineers File, Square Handle Included
- BETA 150 mm Engineers File Handle Included
