SAM 260 mm, Triangular Handle Included
- RS Stock No.:
- 221-6259
- Mfr. Part No.:
- LT-15-ME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 221-6259
- Mfr. Part No.:
- LT-15-ME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Triangular | |
| Product Type | File | |
| Length | 260mm | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 260mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Triangular | ||
Product Type File | ||
Length 260mm | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Triangular File for filing angles and inside corners.
Bi-material handle
Related links
- SAM 320 mm, Triangular Handle Included
- SAM 375 mm, Triangular Handle Included
- SAM 200 mm Engineers File, Triangular Handle Included
- SAM 260 mm, Round Handle Included
- Facom 150 mm Triangular Handle Included
- BETA 200 mm Triangular Handle Included
- Facom 150 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
