Facom 150 mm, Second, Triangular Handle Included
- RS Stock No.:
- 234-9820
- Mfr. Part No.:
- TRI.B150EMA
- Manufacturer:
- Facom
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-9820
- Mfr. Part No.:
- TRI.B150EMA
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Triangular | |
| Cut Type | Second | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Triangular | ||
Cut Type Second | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Non Compliant
- COO (Country of Origin):
- IN
Related links
- Facom 150 mm Engineers File, Triangular Handle Included
- BETA 300 mm Triangular Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- Facom 250 mm Engineers File, Triangular Handle Included
- BETA 150 mm Triangular
- BETA 200 mm Engineers File, Triangular Handle Included
- Teng Tools 250 mm File, Triangular Handle Included
