BETA 250 mm, Second, Round Handle Included
- RS Stock No.:
- 225-7374
- Mfr. Part No.:
- 1719BMA10/R
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 225-7374
- Mfr. Part No.:
- 1719BMA10/R
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Round | ||
Product Type File | ||
Cut Type Second | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA second cut round file of 10 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Round Handle Included
- BETA 250 mm Round
- BETA 300 mm Round Handle Included
- BETA 250 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File, Round Handle Included
- CK 250 mm File, Round Handle Included
- CK 250 mm Engineers File, Round Handle Included
- CK 250 mm File, Half Round Handle Included
