CK 250 mm, Second, File, Round Handle Included
- RS Stock No.:
- 857-685
- Mfr. Part No.:
- T0083A 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 857-685
- Mfr. Part No.:
- T0083A 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Round | ||
Cut Type Second | ||
Sub Type File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file designed for precision filing and shaping of materials, providing exceptional performance with its Durable construction for effective use in various applications.
Durable high carbon, black oxide treated steel for enhanced longevity
Ergonomic two-component grip ensures comfort during prolonged use
Lanyard compatible design enhances convenience for storage and accessibility
Specially designed solid inner core offers a secure handle to tang bond
Profile: Round with a second cut for versatile filing
Tapered towards the point for improved access in tight spaces
Related links
- CK 250 mm File, Half Round Handle Included
- CK 250 mm Engineers File, Round Handle Included
- CK 200 mm File, Round Handle Included
- CK 150 mm File, Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 175 mm File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
