CK 250 mm, Second, File, Half Round Handle Included
- RS Stock No.:
- 857-681
- Mfr. Part No.:
- T0082A 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.78 |
*price indicative
- RS Stock No.:
- 857-681
- Mfr. Part No.:
- T0082A 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Half Round | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Half Round | ||
Cut Type Second | ||
Sub Type File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file is a half-round tool designed for precision smoothing and shaping of material, Ideal for achieving fine finishes.
Durable high carbon steel construction offers extended lifespan
Black oxide treatment enhances corrosion resistance
Ergonomic two-component grip provides superior comfort during use
Lanyard compatibility allows for easy carrying and storage
Specially designed solid inner core ensures a secure handle and tang bond
Half-round profile is Ideal for tapering towards the point
Second cut provides a smoother action for refined finishing
Related links
- CK 250 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 250 mm File, Round Handle Included
- CK 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included
