Facom 300 mm, Second, Engineers File, Half Round Handle Included
- RS Stock No.:
- 235-0894
- Mfr. Part No.:
- DRD.MD300SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€176.56
(exc. VAT)
€217.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.56 |
*price indicative
- RS Stock No.:
- 235-0894
- Mfr. Part No.:
- DRD.MD300SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Half Round | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Half Round | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 17mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom DRD.MDSR series non sparking half round second cut file is made of copper beryllium alloy. For safety purposes, FACOM uses wooden handles to prevent any risk of sparks.
Length 300 mm
Related links
- RS PRO 300 mm Engineers File, Half Round Handle Included
- Bahco 300 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
- RS PRO 250 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
