BETA 250 mm, Rasp, Engineers File, Flat Handle Included
- RS Stock No.:
- 225-7404
- Mfr. Part No.:
- 1719BMC/P 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 225-7404
- Mfr. Part No.:
- 1719BMC/P 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Rasp | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Rasp | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA flat file of 250 mm length has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 250 mm Flat Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- SAM 250 mm Engineers File, Flat
- BETA 250 mm Engineers File Handle Included
