BETA 160 mm, Second, Triangular

Subtotal (1 unit)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.15

*price indicative

RS Stock No.:
225-7480
Mfr. Part No.:
1720T
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Needle File

Shape

Triangular

Cut Type

Second

Length

160mm

Number of Pieces

1

Handle Included

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA second cut needle files of length 160mm has shaft of 3 mm diameter.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy