Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 225-7481
- Mfr. Part No.:
- 1721/B6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Length | 160mm | |
| Number of Pieces | 6 | |
| Handle Included | No | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Length 160mm | ||
Number of Pieces 6 | ||
Handle Included No | ||
Width 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set of 6 files is use for ignition contacts and files are provided in plastic wallet.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
