Facom 200 mm, Second, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-0392
- Mfr. Part No.:
- PAM.MD200SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€194.98
(exc. VAT)
€239.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.98 |
*price indicative
- RS Stock No.:
- 235-0392
- Mfr. Part No.:
- PAM.MD200SR
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom PAM.MDSR series non sparking flat second cut file is made of copper beryllium alloy. For safety purposes, FACOM uses wooden handles to prevent any risk of sparks.
Length 200 mm
Related links
- Facom 200 mm Engineers File, Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
- RS PRO 203 mm Engineers File, Flat Handle Included
