CK 250 mm, Second, Engineers File, Half Round Handle Included
- RS Stock No.:
- 275-5172
- Distrelec Article No.:
- 301-78-793
- Mfr. Part No.:
- T0082 10
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.78
(exc. VAT)
€24.33
(inc. VAT)
- RS Stock No.:
- 275-5172
- Distrelec Article No.:
- 301-78-793
- Mfr. Part No.:
- T0082 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Half Round | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Half Round | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s
Tapered towards the point
Half round
Second cut
Related links
- CK 200 mm Engineers File, Half Round Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
- CK 250 mm File, Half Round Handle Included
- CK 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- RS PRO 250 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included

