Facom 160 mm, Needle File

Subtotal (1 unit)*

€86.96

(exc. VAT)

€106.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.96

*price indicative

RS Stock No.:
236-0165
Mfr. Part No.:
AS.6L160T0A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Needle File Set

Sub Type

Needle File

Length

160mm

Handle Included

No

Number of Pieces

6

Standards/Approvals

NFE 75-002, NFE 75-001

Non Compliant

COO (Country of Origin):
ID
The Facom has selections of 6 and 12 needle files. The overall length of the plier is the 140 mm and the weight is the 160 mm.

T0 for rough filing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy