Facom 160 mm, Roughing, Needle File
- RS Stock No.:
- 235-8349
- Mfr. Part No.:
- AS.12LTP160T0A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€169.89
(exc. VAT)
€208.96
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.89 |
*price indicative
- RS Stock No.:
- 235-8349
- Mfr. Part No.:
- AS.12LTP160T0A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Cut Type | Roughing | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Number of Pieces | 12 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Cut Type Roughing | ||
Sub Type Needle File | ||
Length 160mm | ||
Number of Pieces 12 | ||
Handle Included No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- ID
The Facom makes this set of 12 files for T0 -160 mm.
This whole set comes in a plastic pack
