Facom 200 mm, Second, Square Handle Included
- RS Stock No.:
- 236-0206
- Mfr. Part No.:
- CAR.MD200EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.68 |
*price indicative
- RS Stock No.:
- 236-0206
- Mfr. Part No.:
- CAR.MD200EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Square | |
| Cut Type | Second | |
| Thickness | 8mm | |
| Length | 200mm | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Square | ||
Cut Type Second | ||
Thickness 8mm | ||
Length 200mm | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom second-cut square files with handle finishing ergonomic handle in plastic resistant to workshop solvents. Designed for steel, cast iron, brass, and hard plastics.
Square files with handle
Double square on 4 cuts
Related links
- Facom 200 mm Engineers File, Square Handle Included
- BETA 200 mm Square Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 250 mm Square Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- BETA 300 mm Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- RS PRO 200 mm Engineers File, Square Handle Included
