SAM 250 mm, Bastard, Engineers File, Square Handle Included
- RS Stock No.:
- 282-9206
- Mfr. Part No.:
- LCA-25-DE
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 282-9206
- Mfr. Part No.:
- LCA-25-DE
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Square | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E75-001, NF E75-002, ISO 234-2, ISO 234-1 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Square | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals NF E75-001, NF E75-002, ISO 234-2, ISO 234-1 | ||
Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Fitted square file is designed for filing grooves, inner corners and rectangular holes.
Two material handle
Related links
- SAM 250 mm Engineers File, Square
- RS PRO 200 mm Engineers File, Square Handle Included
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- SAM 200 mm Needle File, Square Handle Included
- BETA 250 mm Engineers File, Square Handle Included
- RS PRO 250 mm Engineers File, Square Handle Included
- BETA 200 mm Engineers File, Square Handle Included
