CK 200 mm, Second, Chain Saw File, Straight Handle Included
- RS Stock No.:
- 275-5164
- Distrelec Article No.:
- 301-78-785
- Mfr. Part No.:
- T0079 2
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5164
- Distrelec Article No.:
- 301-78-785
- Mfr. Part No.:
- T0079 2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Straight | |
| Sub Type | Chain Saw File | |
| Cut Type | Second | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Straight | ||
Sub Type Chain Saw File | ||
Cut Type Second | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK chain saw file manufactured from special file steel, precision cut and hardened for outstanding performance and durability. The ergonomic soft grip handle for superior comfort and control, specially designed solid inner core for a safe and secure h
Second cut
Related links
- CK 150 mm Chain Saw File, Straight Handle Included
- CK 250 mm Chain Saw File, Straight Handle Included
- CK 200 mm File, Round Handle Included
- CK 200 mm File, Flat Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- CK 200 mm Engineers File, Round Handle Included
