CK 150 mm, Second, Chain Saw File, Straight Handle Included
- RS Stock No.:
- 275-5163
- Distrelec Article No.:
- 301-78-784
- Mfr. Part No.:
- T0079 1
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5163
- Distrelec Article No.:
- 301-78-784
- Mfr. Part No.:
- T0079 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Straight | |
| Cut Type | Second | |
| Sub Type | Chain Saw File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Straight | ||
Cut Type Second | ||
Sub Type Chain Saw File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 23mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK chain saw file manufactured from special file steel, precision cut and hardened for outstanding performance and durability. The ergonomic soft grip handle for superior comfort and control, specially designed solid inner core for a safe and secure h
Second cut
Related links
- CK 200 mm Chain Saw File, Straight Handle Included
- CK 250 mm Chain Saw File, Straight Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm File, Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Round Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
