CK 150 mm, Smooth, File, Flat Handle Included
- RS Stock No.:
- 857-678
- Mfr. Part No.:
- T0080A 6S
- Manufacturer:
- CK
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 857-678
- Mfr. Part No.:
- T0080A 6S
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Smooth | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Sub Type File | ||
Cut Type Smooth | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file is a precision tool designed for effective smoothing and shaping of materials. With its robust construction, it ensures long-lasting performance in various engineering applications.
Durable high carbon, black oxide treated steel construction
Ergonomic two-component grip enhances user comfort
Lanyard compatibility offers easy carrying options
Specially designed solid inner core ensures a secure handle to tang bond
Profile: Flat with one safe edge for precision
Related links
- CK 200 mm File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
