CK 150 mm, Second, File, Flat Handle Included
- RS Stock No.:
- 857-677
- Mfr. Part No.:
- T0080A 6
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.77 |
*price indicative
- RS Stock No.:
- 857-677
- Mfr. Part No.:
- T0080A 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Flat | ||
Cut Type Second | ||
Sub Type File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file is a precision tool designed for effective smoothing and shaping of materials. With its robust construction, it ensures long-lasting performance in various engineering applications.
Durable high carbon, black oxide treated steel construction for extended use
Ergonomic two-component grip provides comfort during prolonged use
Lanyard compatible for convenient storage and accessibility
Specially designed solid inner core ensures a safe and secure handle to tang bond
Flat profile and second cut design facilitate effective material shaping
Related links
- CK 150 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm File, Round Handle Included
- CK 150 mm File, Flat Handle Included
- Mob Outillage 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
