CK 150 mm, Second, Engineers File, Half Round Handle Included
- RS Stock No.:
- 275-5173
- Distrelec Article No.:
- 301-78-794
- Mfr. Part No.:
- T0082 6
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.55
(exc. VAT)
€9.29
(inc. VAT)
- RS Stock No.:
- 275-5173
- Distrelec Article No.:
- 301-78-794
- Mfr. Part No.:
- T0082 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s
Tapered towards the point
Half round
Second cut
Related links
- CK 200 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- CK 150 mm Engineers File, Round Handle Included
- RS PRO 150 mm Engineers File, Half Round Handle Included
- Bahco 150 mm Engineers File, Half Round Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included

