Facom 200 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-6481
- Mfr. Part No.:
- PAM.MD200EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.05
(exc. VAT)
€18.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.05 |
*price indicative
- RS Stock No.:
- 235-6481
- Mfr. Part No.:
- PAM.MD200EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Thickness | 20mm | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Flat | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Thickness 20mm | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Width 5mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom PAM.MDEMA series flat half cut files with handle is designed for steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 200 mm
Related links
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
