Facom 150 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-6479
- Mfr. Part No.:
- PAM.MD150EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.96
(exc. VAT)
€15.94
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.96 |
*price indicative
- RS Stock No.:
- 235-6479
- Mfr. Part No.:
- PAM.MD150EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Length | 150mm | |
| Thickness | 15mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Length 150mm | ||
Thickness 15mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Width 4mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom PAM.MDEMA series flat half cut files with handle is designed for steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 150 mm
Related links
- Facom 150 mm Engineers File, Round Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- Facom 250 mm Engineers File, Round Handle Included
