SAM 200 mm, Smooth, Needle File, Square Handle Included
- RS Stock No.:
- 282-9203
- Mfr. Part No.:
- LCA-20-ME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.81
(exc. VAT)
€19.45
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.81 |
*price indicative
- RS Stock No.:
- 282-9203
- Mfr. Part No.:
- LCA-20-ME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Square | |
| Product Type | File | |
| Sub Type | Needle File | |
| Cut Type | Smooth | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 10mm | |
| Standards/Approvals | NF E75-002, ISO 234-1, NF E75-001, ISO 234-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Square | ||
Product Type File | ||
Sub Type Needle File | ||
Cut Type Smooth | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 10mm | ||
Standards/Approvals NF E75-002, ISO 234-1, NF E75-001, ISO 234-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Fitted square file is designed for filing grooves, inner corners and rectangular holes.
Two material handle
Related links
- SAM 250 mm Engineers File, Square Handle Included
- Teng Tools 160 mm Needle File Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- SAM 200 mm Engineers File, Square
- SAM 160 mm Needle File, Half Round
- SAM 140 mm Needle File, Half Round
- Facom 200 mm Engineers File, Square Handle Included
