SAM 350 mm, Rough, Engineers File
- RS Stock No.:
- 282-9212
- Mfr. Part No.:
- LFC-35F
- Manufacturer:
- SAM
Subtotal (1 unit)*
€61.15
(exc. VAT)
€75.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.15 |
*price indicative
- RS Stock No.:
- 282-9212
- Mfr. Part No.:
- LFC-35F
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Cut Type | Rough | |
| Sub Type | Engineers File | |
| Length | 350mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 350mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Cut Type Rough | ||
Sub Type Engineers File | ||
Length 350mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM File is a curved milled file. The teeth without chip breaker for works of roughing and filing on soft materials such as lead, zinc, copper, aluminium, soft steel, wood and plastics.
Steel with chrome plated
Optimized cutting angle
Related links
- SAM 350 mm Engineers File
- SAM 350 mm Needle File
- BETA 250 mm Engineers File Handle Included
- BETA 300 mm Engineers File Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 300 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
