SAM 350 mm, Rough, Needle File
- RS Stock No.:
- 282-9214
- Mfr. Part No.:
- LM-36A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€101.95
(exc. VAT)
€125.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.95 |
*price indicative
- RS Stock No.:
- 282-9214
- Mfr. Part No.:
- LM-36A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Sub Type | Needle File | |
| Cut Type | Rough | |
| Length | 350mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Sub Type Needle File | ||
Cut Type Rough | ||
Length 350mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Flexible frame is designed for milled tooth file. For roughing, filing and polishing concave and convex shapes on soft materials such as lead, zinc, copper, aluminium, mild steel, wood and plastics.
Handle height is 115 mm
Metal support reinforces its strength
