Ducati Energia 4.16.17 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 10μF, Plug In
- RS Stock No.:
- 135-3587
- Mfr. Part No.:
- 4.16.17.13.06
- Manufacturer:
- Ducati Energia
Bulk discount available
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Temporarily out of stock
- 43 unit(s) ready to ship
- Plus 235 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.12 |
10 - 24 | €6.62 |
25 - 49 | €6.19 |
50 - 99 | €5.77 |
100 + | €5.20 |
*price indicative
- RS Stock No.:
- 135-3587
- Mfr. Part No.:
- 4.16.17.13.06
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 10µF | |
Voltage | 400 → 500V ac | |
Mounting Type | Plug In | |
Tolerance | ±5% | |
Series | 4.16.17 | |
Lead Length | 2.8mm | |
Height | 70mm | |
Dimensions | 36 x 70mm | |
Dielectric | Polypropylene | |
Terminal Type | Wire | |
Dissipation Factor | <20% | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 10µF | ||
Voltage 400 → 500V ac | ||
Mounting Type Plug In | ||
Tolerance ±5% | ||
Series 4.16.17 | ||
Lead Length 2.8mm | ||
Height 70mm | ||
Dimensions 36 x 70mm | ||
Dielectric Polypropylene | ||
Terminal Type Wire | ||
Dissipation Factor <20% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Ducati Energia 4.16.17 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.17 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.17 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount